Part Details for MF25101V1-1000U-A99 by SUNON USA
Overview of MF25101V1-1000U-A99 by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF25101V1-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5527
|
Newark | Dc Fan, Vapo, 25Mm, 14000Rpm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:25Mm, External Depth:10Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:3.8Cfm, Noise Rating:26Dba, Power Rating:600Mw, Ip Rating:- Rohs Compliant: Yes |Sunon MF25101V1-1000U-A99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$8.6100 / $9.9400 | Buy Now |
DISTI #
259-1832-ND
|
DigiKey | FAN AXIAL 25X10MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Box |
3649 In Stock |
|
$5.3028 / $7.2300 | Buy Now |
DISTI #
MF25101V1-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.05A 0.6W 14000RPM 3.8CFM 26dBA Flange Mount - Bulk (Alt: MF25101V1-1000U-A9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6230 / $6.1864 | Buy Now |
DISTI #
369-MF25101V11UA99
|
Mouser Electronics | DC Fans Axial Fan, 25x25x10mm, 12VDC, 3.8CFM, 0.27"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 3747 |
|
$5.5900 / $7.5900 | Buy Now |
DISTI #
71241484
|
RS | Fan, DC,14000RPM,50(mA),0.6W,3.8CFM,26dB(A),25X25X10mm | Sunon Fans MF25101V1-1000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 371 |
|
$7.3000 / $8.0300 | Buy Now |
|
Future Electronics | MagLev® MF Series 12V 25x25x10mm Vapo-Bearing 3.8 CFM DC Fan RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 500Box |
|
$4.9200 | Buy Now |
|
Future Electronics | MagLev® MF Series 12V 25x25x10mm Vapo-Bearing 3.8 CFM DC Fan RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.9200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Vapo Bearing 12V 6V to 13.8V 3.8CFM 26dB 25 X 25 X 10mm RoHS: Compliant |
1624 In Stock |
|
$5.4000 / $8.8000 | Buy Now |
DISTI #
MF25101V1-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.05A 0.6W 14000RPM 3.8CFM 26dBA Flange Mount - Bulk (Alt: MF25101V1-1000U-A9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6230 / $6.1864 | Buy Now |
DISTI #
MF25101V1-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.05A 0.6W 14000RPM 3.8CFM 26dBA Flange Mount - Bulk (Alt: MF25101V1-1000U-A9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6230 / $6.1864 | Buy Now |
Part Details for MF25101V1-1000U-A99
MF25101V1-1000U-A99 CAD Models
MF25101V1-1000U-A99 Part Data Attributes
|
MF25101V1-1000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF25101V1-1000U-A99
SUNON USA
DC Fan, Axial Construction, 0.05A, 12V, 0.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVALS: CUL; TUL; UL; VDE | |
Airflow | 3.8 CFM | |
Approvals | CCC; CSA | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Noise | 26 dB | |
Pressure | 6.858 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 0.6 W | |
Rated Voltage | 12 V | |
Speed | 14000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 6.8 g | |
Width | 10 mm |