Part Details for MF30060V1-1000U-G99 by SUNON USA
Overview of MF30060V1-1000U-G99 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF30060V1-1000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-MF30060V1-1000U-G99-ND
|
DigiKey | FAN AXIAL 30X6.5MM 5VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1033 In Stock |
|
$8.0259 / $10.9500 | Buy Now |
DISTI #
MF30060V1-1000U-G9
|
Avnet Americas | DC Fan Vapo Bearing 5V 112mA 0.56W 9100RPM 4.9CFM 23.6dB Flange Mount - Bulk (Alt: MF30060V1-1000U-G9) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-F30060V11000UG99
|
Mouser Electronics | DC Fans Axial Fan, 30x30x6mm, 5VDC, 4.9CFM, 0.17"H2O, Vapo, 3x Wire, Auto Restart, Tach RoHS: Compliant | 0 |
|
$8.0200 / $9.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8600 / $12.3800 | Buy Now |
DISTI #
MF30060V1-G99-A
|
TME | Fan: DC, axial, 5VDC, 30x30x6mm, 8.28m3/h, 23.6dBA, Vapo, Out: F type Min Qty: 1 | 2942 |
|
$4.1700 / $6.9500 | Buy Now |