Part Details for MF30101V1-1000U-G99 by SUNON USA
Overview of MF30101V1-1000U-G99 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MF30101V1-1000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-2046-ND
|
DigiKey | FAN AXIAL 30X10MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1878 In Stock |
|
$6.4103 / $8.7500 | Buy Now |
DISTI #
MF30101V1-1000U-G9
|
Avnet Americas | - Bulk (Alt: MF30101V1-1000U-G9) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF30101V11000UG9
|
Mouser Electronics | DC Fans Axial Fan, 30x30x10mm, 12VDC, 0.25"H2O, Vapo, 3x Wire, Auto Restart, Tach RoHS: Compliant | 3884 |
|
$9.4800 | Buy Now |
DISTI #
71912924
|
RS | DC Fan 12V 5.5CFM 30x30x10mm | Sunon Fans MF30101V1-1000U-G99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2800 / $10.6000 | RFQ |
|
Onlinecomponents.com |
1000 On Order |
|
$7.6300 / $13.7800 | Buy Now | |
DISTI #
77365027
|
Verical | MagLev Motor Fan Min Qty: 9 Package Multiple: 1 | Americas - 33 |
|
$7.9403 / $8.8550 | Buy Now |
DISTI #
MF30101V1-1000U-G9
|
Avnet Americas | - Bulk (Alt: MF30101V1-1000U-G9) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005809099
|
Sager | DC Fans Axial Fan, 30x30x10mm, 12VDC, 0.25H2O, Vapo, 3x Wire, Auto Restart, Tach Min Qty: 1 | 1000 |
|
$6.3500 / $7.8900 | Buy Now |
|
Master Electronics |
1000 On Order |
|
$7.6300 / $13.7800 | Buy Now |
Part Details for MF30101V1-1000U-G99
MF30101V1-1000U-G99 CAD Models
MF30101V1-1000U-G99 Part Data Attributes:
|
MF30101V1-1000U-G99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF30101V1-1000U-G99
SUNON USA
DC Fan, 0.064A, 12V, 0.77W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 5.5 CFM | |
Approvals | CE; UL | |
Bearing Type | VAPO | |
Body Material | THERMOPLASTIC PBT | |
Height | 30 mm | |
Length | 30 mm | |
Life Expectancy | 70000 h | |
Noise | 23 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 6.35 mmH2O | |
Rated Current | 0.064 A | |
Rated Power | 0.77 W | |
Rated Voltage | 12 V | |
Speed | 11500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 7.8 g | |
Width | 10 mm |