There are no models available for this part yet.
Overview of MF3D8301DUD/00Z by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MF3D8301DUD/00Z by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH3114
|
Newark | Mf3D8301Dud/00/ Ffc Rohs Compliant: Yes |Nxp MF3D8301DUD/00Z RoHS: Compliant Min Qty: 34187 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now | |
DISTI #
568-MF3D8301DUD/00Z-ND
|
DigiKey | MF3D8301DUD Min Qty: 34187 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8323 | Buy Now | |
DISTI #
MF3D8301DUD/00Z
|
Avnet Americas | MIFARE DESFire EV3 Contactless Multi-Application IC 100mm 848kbitps 1000000Cycle Write 13.56MHz 66.5pF - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: MF3D8301DUD/00Z) Min Qty: 34187 Package Multiple: 34187 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7684 / $1.9523 | Buy Now | |
DISTI #
771-MF3D8301DUD/00Z
|
Mouser Electronics | Security ICs / Authentication ICs MF3D8301DUD/00 RoHS: Compliant | 0 |
|
$1.7800 | Order Now | |
DISTI #
MF3D8301DUD/00Z
|
Avnet Silica | MIFARE DESFire EV3 Contactless Multi-Application IC 100mm 848kbitps 1000000Cycle Write 13.56MHz 66.5pF (Alt: MF3D8301DUD/00Z) RoHS: Compliant Min Qty: 34187 Package Multiple: 34187 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |