Part Details for MF3ICD2101DUD/05 by NXP Semiconductors
Overview of MF3ICD2101DUD/05 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF3ICD2101DUD/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51125 |
|
RFQ |
Part Details for MF3ICD2101DUD/05
MF3ICD2101DUD/05 CAD Models
MF3ICD2101DUD/05 Part Data Attributes:
|
MF3ICD2101DUD/05
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF3ICD2101DUD/05
NXP Semiconductors
IC,SMART CARD INTERFACE/CONTROL,WAFER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | WAFER | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |