Part Details for MF3MODH8101DA4/05118 by NXP Semiconductors
Overview of MF3MODH8101DA4/05118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S03-05-118LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch. | |
98426-G03-05-118LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch. | |
68405-118HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for MF3MODH8101DA4/05118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF3MODH8101DA4/05,
|
Avnet Americas | Plastic Leadless Module PLLMC T/R - Tape and Reel (Alt: MF3MODH8101DA4/05,) Min Qty: 17500 Package Multiple: 17500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9579 / $2.1615 | Buy Now |