Part Details for MF40101V1-1000U-F99 by SUNON USA
Overview of MF40101V1-1000U-F99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF40101V1-1000U-F99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1837-ND
|
DigiKey | FAN AXIAL 40X10MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1017 In Stock |
|
$4.8293 / $6.6000 | Buy Now |
DISTI #
369-MF40101V1100UF99
|
Mouser Electronics | DC Fans Axial Fan, 40x40x10mm, 12VDC, 0.19"H2O, Vapo, 3x Wire, Auto Restart, Lock Sensor RoHS: Compliant | 0 |
|
$4.8300 / $6.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7300 / $12.0100 | Buy Now |