Part Details for MF40200V1-1000U-F99 by SUNON USA
Overview of MF40200V1-1000U-F99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF40200V1-1000U-F99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1840-ND
|
DigiKey | FAN AXIAL 40X20MM VAPO 5VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
124 In Stock |
|
$8.8700 | Buy Now |
DISTI #
369-MF40200V1100UF99
|
Mouser Electronics | DC Fans Axial Fan, 40x40x20mm, 5VDC, 0.22"H2O, Vapo, 3x Wire, Auto Restart, Lock Sensor RoHS: Compliant | 197 |
|
$5.8600 / $8.0600 | Buy Now |