Part Details for MF40200V3-1000U-G99 by SUNON USA
Overview of MF40200V3-1000U-G99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF40200V3-1000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1842-ND
|
DigiKey | FAN AXIAL 40X20MM VAPO 5VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
515 In Stock |
|
$6.0544 / $8.2500 | Buy Now |
DISTI #
MF40200V3-1000U-G9
|
Avnet Americas | DC Fan VAPO Bearing 5VDC 75mA 5000RPM Flange Mount - Bulk (Alt: MF40200V3-1000U-G9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF40200V3100UG99
|
Mouser Electronics | DC Fans Axial Fan, 40x40x20mm, 5VDC, 6.3CFM, 0.11"H2O, Vapo, 3x Wire, Auto Restart, Tach RoHS: Compliant | 0 |
|
$5.7200 / $6.1300 | Order Now |