Part Details for MF40202V1-1000U-G99 by SUNON
Overview of MF40202V1-1000U-G99 by SUNON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF40202V1-1000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF40202V1-G99-A
|
TME | Fan: DC, axial, 24VDC, 40x40x20mm, 15.04m3/h, 25.5dBA, Vapo, 7000rpm Min Qty: 1 | 4753 |
|
$3.0500 / $4.8900 | Buy Now |