Part Details for MF60151V2-1000U-A99 by SUNON
Overview of MF60151V2-1000U-A99 by SUNON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF60151V2-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF60151V2-A99-A
|
TME | Fan: DC, axial, 12VDC, 60x60x15mm, 38.53m3/h, 29.2dBA, Vapo, 3900rpm Min Qty: 1 | 0 |
|
$2.3600 / $3.5500 | RFQ |
|
Neutron USA | DC Fans DC Fan, 60x15mm, 12VDC, 22.8CFM, 0.82W, 29.2dBA, 3900RPM, 0.14inch H2O, Vapo Bearing, MagLev Motor | 50 |
|
$39.7700 | Buy Now |