Part Details for MF75-3880-CT25 by RCD Components Inc
Overview of MF75-3880-CT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT257/Q2A | Rochester Electronics | 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-89689012A) | |
54ACT257/QEA | Rochester Electronics LLC | 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8968901EA) | |
54ACT251/QEA | Rochester Electronics LLC | 54ACT251 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8959901EA) |
Part Details for MF75-3880-CT25
MF75-3880-CT25 CAD Models
MF75-3880-CT25 Part Data Attributes
|
MF75-3880-CT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MF75-3880-CT25
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 388ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Lead Diameter | 0.85 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.4 mm | |
Package Length | 28.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 388 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MF75-3880-CT25
This table gives cross-reference parts and alternative options found for MF75-3880-CT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF75-3880-CT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF75-3880-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 388ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF75-3880-CT25 vs MF75-3880-CT25W |
MF75-3880-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 388ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF75-3880-CT25 vs MF75-3880-CT25Q |
MF75-3880-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 388ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF75-3880-CT25 vs MF75-3880-CB25W |
MF75-3880-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 388ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF75-3880-CT25 vs MF75-3880-CB25Q |