Part Details for MFA420PS24 by XP Power
Overview of MFA420PS24 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MFA420PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6141
|
Newark | Ac/Dc, 420W U-Channel Power Supply/ Box Rohs Compliant: Yes |Xp Power MFA420PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.3500 / $387.3200 | Buy Now |
DISTI #
MFA420PS24-ND
|
DigiKey | AC/DC CONVERTER 24V 420W Min Qty: 1 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$387.3200 | Buy Now |
DISTI #
209-MFA420PS24
|
Mouser Electronics | Switching Power Supplies AC/DC, 420W U-Channel Power Supply RoHS: Compliant | 0 |
|
$387.3200 | Order Now |
DISTI #
70810531
|
RS | Power Supply AC-DC Panel Mount U-Channel 434W 24V@17.5A 90-264V Input | XP Power MFA420PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$325.3500 / $387.3200 | RFQ |
DISTI #
MFA420PS24
|
TME | Power supply: switched-mode, for building in, 420W, 24VDC, 17.5A Min Qty: 1 | 0 |
|
$314.2900 / $350.5500 | RFQ |
Part Details for MFA420PS24
MFA420PS24 CAD Models
MFA420PS24 Part Data Attributes
|
MFA420PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
MFA420PS24
XP Power
AC-DC Regulated Power Supply Module, 434W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 172.72 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 17.5 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 434 W | |
Width | 81.3 mm |