Part Details for MFA420PS48-STF by XP Power
Overview of MFA420PS48-STF by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MFA420PS48-STF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3876
|
Newark | Ac/Dc Converter, 436W, 48V, 8.8A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:436W, Output Voltage - Output 1:48V, Output Current - Output 1:8.8A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power MFA420PS48-STF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.9100 | Buy Now |
DISTI #
MFA420PS48-STF-ND
|
DigiKey | AC/DC CONVERTER 48V 420W Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$349.9110 | Buy Now |
DISTI #
209-MFA420PS48-STF
|
Mouser Electronics | Switching Power Supplies 420 WATT, SINGLE OUTPUT, ENCLOSED RoHS: Compliant | 0 |
|
$349.9100 | Order Now |
DISTI #
70810536
|
RS | Power Supply AC-DC 48V 8.8A 5V 0.3A 90-264V In Enclosed 424W Panel MFA Series | XP Power MFA420PS48-STF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$349.9100 | RFQ |
DISTI #
MFA420PS48-STF
|
TME | Power supply: switched-mode, for building in, 420W, 48VDC, 8.8A Min Qty: 112 | 0 |
|
$337.8800 | RFQ |
Part Details for MFA420PS48-STF
MFA420PS48-STF CAD Models
MFA420PS48-STF Part Data Attributes
|
MFA420PS48-STF
XP Power
Buy Now
Datasheet
|
Compare Parts:
MFA420PS48-STF
XP Power
AC-DC Regulated Power Supply Module, 436W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 172.72 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.8 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 436 W | |
Width | 84.5 mm |