Part Details for MFB40H12 by SEPA Europe GmbH
Overview of MFB40H12 by SEPA Europe GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFB40H12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3205
|
Newark | Axial Fan, Brushless Motor, Miniature, High Reliability, Ball, 12 Vdc, 40 Mm, 10 Mm, 6.54 Cu.ft/Min Rohs Compliant: Yes |Sepa MFB40H12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$12.6900 / $18.7500 | Buy Now |
DISTI #
82B236
|
Bürklin Elektronik | DC axial fan, 12 V, 40 x 40 x 10 mm, 11.1 m³/h, 21 dB, ball bearing, SEPA, MFB40H12 Min Qty: 1 | 29 |
|
$13.0390 / $17.5218 | Buy Now |
DISTI #
1217969
|
element14 Asia-Pacific | FAN, DC, AXIAL, MINIATURE RoHS: Compliant Min Qty: 1 Container: Each | 183 |
|
$10.0357 / $12.0088 | Buy Now |
DISTI #
1217969
|
Farnell | FAN, DC, AXIAL, MINIATURE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 183 |
|
$14.3591 / $29.4066 | Buy Now |
Part Details for MFB40H12
MFB40H12 CAD Models
MFB40H12 Part Data Attributes:
|
MFB40H12
SEPA Europe GmbH
Buy Now
Datasheet
|
Compare Parts:
MFB40H12
SEPA Europe GmbH
DC Fan, Axial Construction, 0.06A, 12V, 0.72W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEPA EUROPE GMBH | |
Reach Compliance Code | unknown | |
Airflow | 6.062 CFM | |
Approvals | CE; UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 25 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pressure | 3 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 0.72 W | |
Rated Voltage | 12 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 13 g | |
Width | 40 mm |