Part Details for MFB40H24 by SEPA Europe GmbH
Overview of MFB40H24 by SEPA Europe GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFB40H24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82B242
|
Bürklin Elektronik | DC axial fan, 24 V, 40 x 40 x 10 mm, 11.3 m³/h, 24 dB, ball bearing, SEPA, MFB40H24 Min Qty: 1 | 619 |
|
$14.7450 / $19.8132 | Buy Now |