Part Details for MFECA0030EAE by Panasonic Electronic Components
Overview of MFECA0030EAE by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFECA0030EAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3623-ND
|
DigiKey | 3M 50W 750W ABSOLUTE ENCODER Min Qty: 1 Lead time: 14 Weeks Container: Box |
13 In Stock |
|
$210.8360 / $231.9200 | Buy Now |
DISTI #
658-MFECA0030EAE
|
Mouser Electronics | Sensor Cables / Actuator Cables | 1 |
|
$199.4500 / $231.9200 | Buy Now |
DISTI #
70335883
|
RS | Cordset, 50W - 750W Absolute Encoder Cable (17 bit), 3 Meter | Panasonic Industrial Automation MFECA0030EAE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.5000 / $234.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 On Order |
|
$172.2100 / $201.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 On Order |
|
$172.2100 / $201.7700 | Buy Now |