Part Details for MFF224B by Motorola Mobility LLC
Overview of MFF224B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFF224B
MFF224B CAD Models
MFF224B Part Data Attributes
|
MFF224B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MFF224B
Motorola Mobility LLC
40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, FULLY SHIELDED METAL, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 825 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 23.4 dB | |
Operating Frequency-Max | 550 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 825 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 725 mA | |
Technology | HYBRID |
Alternate Parts for MFF224B
This table gives cross-reference parts and alternative options found for MFF224B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFF224B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF224B | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MFF224B vs FF224B |
FF224B | Wide Band Low Power Amplifier, 40MHz Min, 550MHz Max, | Motorola Semiconductor Products | MFF224B vs FF224B |
FF224 | Wide Band Low Power Amplifier, 40MHz Min, 550MHz Max, | Motorola Semiconductor Products | MFF224B vs FF224 |