There are no models available for this part yet.
Overview of MFGK-10 by Ninigi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFGK-10 by Ninigi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFGK-10
|
TME | Connector: wire-board, socket, male, 3mm, PIN: 10, THT, 5A, 10mΩ Min Qty: 1 | 4341 |
|
$0.2040 / $0.7800 | Buy Now |