There are no models available for this part yet.
Overview of MFLS250-1330 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits |
Price & Stock for MFLS250-1330 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFLS250-1330
|
Avnet Americas | AC/DC Power Supply Single-OUT 30V 8.3A 250W Chassis Mount - Bulk (Alt: MFLS250-1330) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$186.4733 | Buy Now |
CAD Models for MFLS250-1330 by Bel Fuse
Part Data Attributes for MFLS250-1330 by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
120 -370VDC INPUT ALSO AVAILABLE
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
ANSI, CB, CE, CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXFM-X
|
Length
|
114.3 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
8.3 A
|
Output Voltage-Max
|
30.9 V
|
Output Voltage-Min
|
29.1 V
|
Output Voltage-Nom
|
30 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Protections
|
OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
130 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
249 W
|
Trim/Adjustable Output
|
YES
|
Width
|
63.5 mm
|