Part Details for MFLS400-1312-SF by EOS POWER INDIA Pvt
Overview of MFLS400-1312-SF by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFLS400-1312-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6187
|
Newark | Power Supply, Ac-Dc, 12V, 25A Rohs Compliant: Yes |Eos Power MFLS400-1312-SF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$296.8200 / $360.1400 | Buy Now |
DISTI #
73659599
|
RS | Power Suppy, AC-DC, 400W, Open Frame, Medical, 12V, Side Fan, MFLS400 Series | EOS Power MFLS400-1312-SF RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$319.4500 / $329.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.8800 / $698.1100 | Buy Now |
DISTI #
3873179
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 25A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$308.7647 / $328.9449 | Buy Now |
DISTI #
3873179
|
Farnell | POWER SUPPLY, AC-DC, 12V, 25A RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 8 |
|
$373.6183 | Buy Now |