-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7280
|
Newark | Power Supply, Ac-Dc, 24V, 0.42A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):10W, Power Rating (Forced Cooling):-, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output 1:24V, Rohs Compliant: Yes |Mean Well MFM-10-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$12.0300 / $13.6100 | Buy Now |
DISTI #
1866-3415-ND
|
DigiKey | AC/DC CONVERTER 24V 10W Min Qty: 1 Lead time: 12 Weeks Container: Box |
70 In Stock |
|
$8.8748 / $10.0000 | Buy Now |
DISTI #
MFM-10-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.42A 10W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-10-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.7000 / $8.7000 | Buy Now |
DISTI #
709-MFM10-24
|
Mouser Electronics | Switching Power Supplies 10W 24V 0.42A Medical Open PS RoHS: Compliant | 198 |
|
$8.6500 / $9.0900 | Buy Now |
DISTI #
71378192
|
RS | Power Supply, AC-DC, Open Frame, Medical,10W, 24V@0.46A, 80-264V In | MEAN WELL MFM-10-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$9.0900 / $10.1000 | Buy Now |
|
Future Electronics | MFM Series 10 W 24 V Open Frame Miniature AC/DC Medical On Board Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$8.7000 / $9.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@0.42A - 10W RoHS: Compliant | 100 Factory Stock |
|
$7.7000 / $8.7000 | Buy Now |
DISTI #
MFM-10-24
|
TME | Converter: AC/DC, 10W, 80÷264VAC, 24VDC, Iout: 420mA, OUT: 1, 84% Min Qty: 1 | 0 |
|
$7.7000 / $8.7000 | RFQ |
DISTI #
000000000005618439
|
Sager | Switching Power Supplies 10W 24V 0.42A Medical Open PS Min Qty: 1 | 442 |
|
$7.7000 / $8.7000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 24V@0.42A - 10W RoHS: Compliant | 100 Factory Stock |
|
$7.7000 / $8.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFM-10-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MFM-10-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-P4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 24.6 V | |
Output Voltage-Min | 23.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |