-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7284
|
Newark | Power Supply, Ac-Dc, 5V, 1A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):15W, Power Rating (Forced Cooling):-, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output 1:5V, Output Rohs Compliant: Yes |Mean Well MFM-15-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $15.5200 | Buy Now |
DISTI #
1866-MFM-15-15-ND
|
DigiKey | AC/DC CONVERTER 15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
644 In Stock |
|
$10.9708 / $12.0000 | Buy Now |
DISTI #
MFM-15-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1A 15W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-15-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$9.1000 / $10.3000 | Buy Now |
DISTI #
709-MFM-15-15
|
Mouser Electronics | AC/DC Power Modules 15W 15V 1A 1.93X0.94 Med Open RoHS: Compliant | 41 |
|
$11.6100 / $12.5300 | Buy Now |
DISTI #
71099806
|
RS | Power Supply, AC-DC, Open Frame, Medical, 15W, 15V@1A, 80-264V In | MEAN WELL MFM-15-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8200 / $12.7100 | RFQ |
|
Future Electronics | 15W High Reliable Green Medical On Board Type Power Supply O/P +15V1A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.3000 / $10.8200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 1A 16.5W 4-Pin | 0 |
|
$9.1000 / $10.3000 | Buy Now |
DISTI #
MFM-15-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1A 15W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-15-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$9.1000 / $10.3000 | Buy Now |
DISTI #
MFM-15-15
|
TME | Converter: AC/DC, 15W, 80÷264VAC, 15VDC, Iout: 1A, OUT: 1, 87%, PCB Min Qty: 1 | 0 |
|
$9.1000 / $10.3000 | RFQ |
DISTI #
000000000005618443
|
Sager | AC/DC Power Modules 15W 15V 1A 1.93X0.94 Med Open Min Qty: 1 | 0 |
|
$9.0700 / $10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFM-15-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MFM-15-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 49 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 23.8 mm |