-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7292
|
Newark | Power Supply, Ac-Dc, 5V, 4A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):20W, Power Rating (Forced Cooling):-, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output 1:5V, Output Rohs Compliant: Yes |Mean Well MFM-20-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $15.4100 | Buy Now |
DISTI #
1866-5327-ND
|
DigiKey | AC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
191 In Stock |
|
$13.5744 / $14.8500 | Buy Now |
DISTI #
MFM-20-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 4A 20W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-20-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$14.4000 | Buy Now |
DISTI #
709-MFM-20-5
|
Mouser Electronics | AC/DC Power Modules 20W 5V 4A 1.93X0.94 Med Open RoHS: Compliant | 67 |
|
$14.1800 / $14.1900 | Buy Now |
DISTI #
71099809
|
RS | Power Supply, AC-DC, Open Frame, Medical, 20W, 5V@4A, 80-264V In | MEAN WELL MFM-20-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 74 |
|
$14.0000 / $15.7200 | Buy Now |
|
Future Electronics | MFM-20 Series 20 W 5 V Output Open Frame Green Medical On Board Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$11.8000 / $12.3900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@4A - 22W |
125 In Stock |
|
$10.4000 / $11.8000 | Buy Now |
DISTI #
MFM-20-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 4A 20W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-20-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$14.4000 | Buy Now |
DISTI #
MFM-20-5
|
TME | Converter: AC/DC, 20W, 80÷264VAC, 5VDC, Iout: 4A, OUT: 1, 85%, PCB Min Qty: 1 | 0 |
|
$10.4000 / $11.8000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 23 |
|
$19.7340 / $21.0006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFM-20-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MFM-20-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 49 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 23.8 mm |
This table gives cross-reference parts and alternative options found for MFM-20-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM-20-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-20D-5 | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | CUI Inc | MFM-20-5 vs PSK-20D-5 |
VMS-20-5 | Board Mount AC-DC Power Supply, 5 Vdc, 4 A, 20 W | CUI Inc | MFM-20-5 vs VMS-20-5 |