Part Details for MFM-30-48 by Mean Well
Overview of MFM-30-48 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFM-30-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7297
|
Newark | Power Supply, Ac-Dc, 48V, 0.63A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):30.2W, Power Rating (Forced Cooling):-, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output 1:48V, Rohs Compliant: Yes |Mean Well MFM-30-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 / $24.4000 | Buy Now |
DISTI #
1866-3422-ND
|
DigiKey | AC/DC CONVERTER 48V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$15.5136 / $16.9700 | Buy Now |
DISTI #
MFM-30-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.63A 30.2W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-30-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$13.4000 / $15.2000 | Buy Now |
DISTI #
709-MFM30-48
|
Mouser Electronics | Switching Power Supplies 30.2W 48V 0.63A Medical Open PS RoHS: Compliant | 0 |
|
$16.4300 / $17.9800 | Order Now |
DISTI #
71753898
|
RS | Power Supply, AC-DC, Medical, Open Frame, 30.2W, 48V@0.63A, 80-264V In | MEAN WELL MFM-30-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 0.63A 30.2W 4-Pin | 0 |
|
$13.4000 / $15.2000 | Buy Now |
DISTI #
MFM-30-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.63A 30.2W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-30-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$13.4000 / $15.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20 |
|
$21.6195 / $22.9919 | Buy Now |
DISTI #
000000000005618456
|
Sager | Switching Power Supplies 30.2W 48V 0.63A Medical Open PS Min Qty: 1 | 0 |
|
$13.4400 / $15.2000 | Buy Now |
Part Details for MFM-30-48
MFM-30-48 CAD Models
MFM-30-48 Part Data Attributes:
|
MFM-30-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MFM-30-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 65.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.73 A | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30.2 W | |
Trim/Adjustable Output | NO | |
Width | 35 mm |