Part Details for MFP 1424 by knitter-switch
Overview of MFP 1424 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP 1424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MFP1424-ND
|
DigiKey | SWITCH SLIDE 18.0 MMX12.5 MM Min Qty: 1000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7699 | Buy Now |
DISTI #
MFP1424
|
TME | Switch: slide, Pos: 4, 0.3A/30VDC, ON-ON-ON-ON, PCB,THT, -25÷85°C Min Qty: 1 | 39 |
|
$4.0900 / $4.8700 | Buy Now |
DISTI #
MFP 1424
|
Avnet Abacus | Switch Slide Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole (Alt: MFP 1424) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFP 1424
MFP 1424 CAD Models
MFP 1424 Part Data Attributes:
|
MFP 1424
knitter-switch
Buy Now
|
Compare Parts:
MFP 1424
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |