Datasheets
MFP 211 N by: knitter-switch

Part Details for MFP 211 N by knitter-switch

Overview of MFP 211 N by knitter-switch

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MFP 211 N

Part # Distributor Description Stock Price Buy
DISTI # 3746-MFP211N-ND
DigiKey SWITCH SLIDE ON - ON Min Qty: 750 Lead time: 1 Weeks Container: Box 750
In Stock
  • 750 $0.5063
$0.5063 Buy Now
DISTI # MFP211N
TME Switch: slide, Pos: 2, SPDT, 0.35A/30VDC, ON-ON, PCB,THT, -10÷60°C Min Qty: 1 84
  • 1 $5.5500
  • 5 $5.4000
  • 10 $5.2500
  • 50 $5.1200
$5.1200 / $5.5500 Buy Now
DISTI # MFP 211 N
Avnet Abacus Switch Slide ON ON DPDT Extended Top Slide 0.35A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole (Alt: MFP 211 N) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MFP 211 N

MFP 211 N CAD Models

MFP 211 N Part Data Attributes:

MFP 211 N knitter-switch
Buy Now Datasheet
Compare Parts:
MFP 211 N knitter-switch
Samacsys Manufacturer KNITTER-SWITCH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP 211 N by knitter-switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP 211 N by knitter-switch

  • Please alert me when MFP 211 N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFP 211 N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP 211 N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFP 211 N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP 211 N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP 211 N by knitter-switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: