Part Details for MFP-12BTD52-100R by YAGEO Corporation
Overview of MFP-12BTD52-100R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
AD5227BUJZ100-RL7 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5232BRUZ100-RL7 | Analog Devices | Dual 8-Bit EEMEM Dig POT |
Price & Stock for MFP-12BTD52-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/6W 100 Ohms ±0.1% Automotive(AEC-Q200 | 0 |
|
$0.3725 / $0.4284 | RFQ |