Part Details for MFP2-8K2JI by TT Electronics Welwyn Components
Overview of MFP2-8K2JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP2-8K2JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0947 / $0.1380 | Buy Now |
Part Details for MFP2-8K2JI
MFP2-8K2JI CAD Models
MFP2-8K2JI Part Data Attributes
|
MFP2-8K2JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
MFP2-8K2JI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 2W, 5%, 100ppm, 8200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MFP2-8K2JI
This table gives cross-reference parts and alternative options found for MFP2-8K2JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2-8K2JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP28201JR | Fixed Resistor, Metal Film, 2W, 8200ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP2-8K2JI vs MFP28201JR |
MFP2-8K2JIPB | Fixed Resistor, Metal Film, 2W, 8200ohm, 350V, 5% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP2-8K2JI vs MFP2-8K2JIPB |
MFP2-8K2JI | Fixed Resistor, Metal Film, 2W, 8200ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP2-8K2JI vs MFP2-8K2JI |
MFP28201JF | Fixed Resistor, Metal Film, 2W, 8200ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | MFP2-8K2JI vs MFP28201JF |
MFP2-8K2JPB | Fixed Resistor, Metal Film, 2W, 8200ohm, 350V, 5% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP2-8K2JI vs MFP2-8K2JPB |
MFP2-8K2JIPB | RES,AXIAL,METAL FILM,8.2K OHMS,350WV,5% +/-TOL,100PPM TC | TT Electronics Welwyn Components | MFP2-8K2JI vs MFP2-8K2JIPB |