There are no models available for this part yet.
Overview of MFP200CBD73-140R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A188140RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, No LEDs, With Straight Pegs | |
TPS40140RHHRG4 | Texas Instruments | Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85 |
Price & Stock for MFP200CBD73-140R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFP200CBD73-140R-ND
|
DigiKey | RES 140 OHM 0.25% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3348 | Buy Now |
CAD Models for MFP200CBD73-140R by YAGEO Corporation
Part Data Attributes for MFP200CBD73-140R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
140 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
500 V
|
Alternate Parts for MFP200CBD73-140R
This table gives cross-reference parts and alternative options found for MFP200CBD73-140R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP200CBD73-140R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200CBD95-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFR200CBD95-140R |
MFR200CTDMB-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFR200CTDMB-140R |
MFP200CRD73-140R | Fixed Resistor, Metal Film, 140ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFP200CRD73-140R |
MFR200CRD73-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFR200CRD73-140R |
MFR200CBDMR-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFR200CBDMR-140R |
MFR200CTDMR-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFR200CTDMR-140R |
MFR200CBD52-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFR200CBD52-140R |
MFR200CBD73-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFR200CBD73-140R |
MFR200CRDMR-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFR200CRDMR-140R |
MFP200CTD52-140R | Fixed Resistor, Metal Film, 2W, 140ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200CBD73-140R vs MFP200CTD52-140R |