Part Details for MFP50SBRE52-2K87 by YAGEO Corporation
Overview of MFP50SBRE52-2K87 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720202K8-701-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720202K8-711-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller |
Price & Stock for MFP50SBRE52-2K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP50SBRE52-2K87-ND
|
DigiKey | RES 2.87K OHM 0.1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0967 | Buy Now |