Part Details for MFR-12FTE52-12K5 by YAGEO Corporation
Overview of MFR-12FTE52-12K5 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812K5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging |
Price & Stock for MFR-12FTE52-12K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-12FTE52-12K5
|
Avnet Americas | General Type Metal Film Resistor 12.5kOhm 1/6W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-12FTE52-12K5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-12FTE52-12K5
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 19305 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0051 | Buy Now |
DISTI #
MFR-12FTE52-12K5
|
Avnet Abacus | General Type Metal Film Resistor 12.5kOhm 1/6W 1% Axial Ammo Pack (Alt: MFR-12FTE52-12K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFR-12FTE52-12K5
MFR-12FTE52-12K5 CAD Models
MFR-12FTE52-12K5 Part Data Attributes
|
MFR-12FTE52-12K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12FTE52-12K5
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 12500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |