Part Details for MFR-12FTF52-100R by YAGEO Corporation
Results Overview of MFR-12FTF52-100R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR-12FTF52-100R Information
MFR-12FTF52-100R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR-12FTF52-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5892
|
Newark | Res, 100R, 0.167W, Axial, Metal Film, Resistance:100Ohm, Product Range:Mfr Series, Power Rating:167Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-100R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0170 | Buy Now |
DISTI #
49AK5891
|
Newark | Res, 100R, 0.167W, Axial, Metal Film, Resistance:100Ohm, Product Range:Mfr Series, Power Rating:167Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-100R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
MFR-12FTF52-100R
|
Avnet Americas | General Type Metal Film Resistor 100Ohm 1/6W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-12FTF52-100R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
MFR-12FTF52-100R
|
Avnet Americas | - Tape and Reel (Alt: MFR-12FTF52-100R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
MFR-12FTF52-100R
|
Avnet Abacus | (Alt: MFR-12FTF52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFR-12FTF52-100R
MFR-12FTF52-100R CAD Models
MFR-12FTF52-100R Part Data Attributes
|
MFR-12FTF52-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12FTF52-100R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.1667W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
MFR-12FTF52-100R Frequently Asked Questions (FAQ)
-
The operating temperature range of MFR-12FTF52-100R is -55°C to 125°C.
-
Yes, MFR-12FTF52-100R is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The power rating of MFR-12FTF52-100R is 0.25W.
-
Yes, MFR-12FTF52-100R is suitable for high-frequency applications up to 1 GHz due to its low inductance and high resonance frequency.
-
Yes, MFR-12FTF52-100R is AEC-Q200 qualified, making it suitable for automotive applications.