Part Details for MFR-12FTF52-10K by YAGEO Corporation
Results Overview of MFR-12FTF52-10K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR-12FTF52-10K Information
MFR-12FTF52-10K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | MC10198 - Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20 | |
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
MC10131P | Rochester Electronics LLC | MC10131 - D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 |
Price & Stock for MFR-12FTF52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5885
|
Newark | Res, 10K, 0.167W, Axial, Metal Film, Resistance:10Kohm, Product Range:Mfr Series, Power Rating:167Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 4984 |
|
$0.1040 | Buy Now |
DISTI #
MFR-12FTF52-10K
|
Avnet Americas | Resistor, 10 kOhm, ? 1%, 166 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-12FTF52-10K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MFR-12FTF52-10K
|
Avnet Abacus | (Alt: MFR-12FTF52-10K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFR-12FTF52-10K
MFR-12FTF52-10K CAD Models
MFR-12FTF52-10K Part Data Attributes
|
MFR-12FTF52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12FTF52-10K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR-12FTF52-10K
This table gives cross-reference parts and alternative options found for MFR-12FTF52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-12FTF52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN-12FBF52-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFN-12FBF52-10K |
MFN-12FRF26-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFN-12FRF26-10K |
MFR-12FTFMT10K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFR-12FTFMT10K0 |
MFR-12FRF-10K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFR-12FRF-10K0 |
MFN-12FRFMT10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFN-12FRFMT10K |
MFR-12FTFM10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFR-12FTFM10K |
MFR-12FTF7210K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFR-12FTF7210K |
MFR-12FTFM10K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFR-12FTFM10K0 |
MFR-12FRF52-10K | YAGEO Corporation | $0.1176 | Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel | MFR-12FTF52-10K vs MFR-12FRF52-10K |
MFR-12FBFMT10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.167W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-12FTF52-10K vs MFR-12FBFMT10K |