Part Details for MFR-1351 REFURBISHED by Metcal
Overview of MFR-1351 REFURBISHED by Metcal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp | |
DC1351B | Analog Devices | LTC4269-2 - PoE Powered Device | |
LT1351CN8#PBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp |
Price & Stock for MFR-1351 REFURBISHED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5496
|
Newark | Desoldering And Rework System, 60W, 240V Rohs Compliant: Na |Metcal MFR-1351 REFURBISHED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$807.4900 / $926.7200 | Buy Now |