Part Details for MFR-25FBF52-9K1 by YAGEO Corporation
Overview of MFR-25FBF52-9K1 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FBF52-9K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6593
|
Newark | Res, 9K1, 0.25W, Axial, Metal Film, Resistance:9.1Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-9K1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK6594
|
Newark | Res, 9K1, 0.25W, Axial, Metal Film, Resistance:9.1Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-9K1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
MFR-25FBF52-9K1-ND
|
DigiKey | RES 9.1K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6915 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-9K1
|
Avnet Americas | General Type Metal Film Resistor 9.1kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-9K1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-9K1
|
Mouser Electronics | Metal Film Resistors - Through Hole 9.1K OHM 1/4W 1% RoHS: Compliant | 9082 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 9.1K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR-25FBF52-9K1
MFR-25FBF52-9K1 CAD Models
MFR-25FBF52-9K1 Part Data Attributes
|
MFR-25FBF52-9K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-9K1
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-9K1
This table gives cross-reference parts and alternative options found for MFR-25FBF52-9K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-9K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-25FBFFKK9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-9K1 vs FMF-25FBFFKK9K1 |
FMF-25FBFFFK9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-9K1 vs FMF-25FBFFFK9K1 |
MFR-25FRFFT9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-9K1 vs MFR-25FRFFT9K1 |
FMF-25FRF52-9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-9K1 vs FMF-25FRF52-9K1 |
MFR-25FRFPN9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-9K1 vs MFR-25FRFPN9K1 |
MFN-25FTFPN9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-9K1 vs MFN-25FTFPN9K1 |
MFR-25FBFFKK9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-9K1 vs MFR-25FBFFKK9K1 |
MFN-25FRFAV9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-9K1 vs MFN-25FRFAV9K1 |
RMF25D9101F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-9K1 vs RMF25D9101F-52-TR20 |
FMF-25FBFFK9K1 | Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-9K1 vs FMF-25FBFFK9K1 |