Part Details for MFR200DBD73-15K by YAGEO Corporation
Overview of MFR200DBD73-15K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200DBD73-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200DBD73-15K-ND
|
DigiKey | RES 15K OHM 0.5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0886 | Buy Now |
Part Details for MFR200DBD73-15K
MFR200DBD73-15K CAD Models
MFR200DBD73-15K Part Data Attributes
|
MFR200DBD73-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DBD73-15K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DBD73-15K
This table gives cross-reference parts and alternative options found for MFR200DBD73-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DBD73-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DTD52-15K0 | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFR200DTD52-15K0 |
MFN200DRD52-15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFN200DRD52-15K |
MFR200DBDFKK15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFR200DBDFKK15K |
MFR200DBDMR-15K0 | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFR200DBDMR-15K0 |
MFR200DTDM-15K0 | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFR200DTDM-15K0 |
MFR200DRD73-15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFR200DRD73-15K |
MFR200DTD52-15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFR200DTD52-15K |
MFR200DRD52-15K0 | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFR200DRD52-15K0 |
MFN200DBDFKK15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFN200DBDFKK15K |
MFN200DBDMR15K | Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DBD73-15K vs MFN200DBDMR15K |