There are no models available for this part yet.
Overview of MFR200DRD73-680K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR200DRD73-680K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 2W 680K Ohms ±0.5% Automotive(AEC-Q200) | 0 |
|
$0.0460 / $0.0561 | RFQ |
CAD Models for MFR200DRD73-680K by YAGEO Corporation
Part Data Attributes for MFR200DRD73-680K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
680000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR200DRD73-680K
This table gives cross-reference parts and alternative options found for MFR200DRD73-680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DRD73-680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200DBDMB680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFN200DBDMB680K |
MFR200DBD73-680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFR200DBD73-680K |
MFN200DRD52-680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFN200DRD52-680K |
MFR200DBDFKK680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFR200DBDFKK680K |
MFR200DBD52-680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFR200DBD52-680K |
MFR200DBDMB680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFR200DBDMB680K |
MFR200DBDMR680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFR200DBDMR680K |
MFN200DBD73-680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFN200DBD73-680K |
MFN200DBDFKK680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFN200DBDFKK680K |
MFN200DBDMR680K | Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRD73-680K vs MFN200DBDMR680K |