Part Details for MFR25SFTF52-430R by YAGEO Corporation
Overview of MFR25SFTF52-430R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-1430R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LMQ66430R5RXBR | Texas Instruments | 36-V, 3-A low-EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 125 | |
CSD95430RRB | Texas Instruments | 90-A peak continuous-current synchronous-buck NexFET™ smart power stage 41-VQFN-CLIP -40 to 125 |
Price & Stock for MFR25SFTF52-430R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR25SFTF52-430RCT-ND
|
DigiKey | RES 430 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5000 In Stock |
|
$0.0074 / $0.1000 | Buy Now |
DISTI #
MFR25SFTF52-430R
|
Avnet Americas | General Type Metal Film Resistor 430Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTF52-430R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR25SFTF52-430R
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 4547 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 430 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR25SFTF52-430R
MFR25SFTF52-430R CAD Models
MFR25SFTF52-430R Part Data Attributes
|
MFR25SFTF52-430R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTF52-430R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTF52-430R
This table gives cross-reference parts and alternative options found for MFR25SFTF52-430R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTF52-430R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFRF26-430R | Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-430R vs MFN25SFRF26-430R |
MFN25SFTFMT430R | Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-430R vs MFN25SFTFMT430R |
RMFS25D4300F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFTF52-430R vs RMFS25D4300F-52-TR20 |
MFN25SFRF52-430R | Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-430R vs MFN25SFRF52-430R |
MFR25SFRF52-430R | Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-430R vs MFR25SFRF52-430R |
MFN25SFTF52-430R | Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-430R vs MFN25SFTF52-430R |
MFR25SFRFMT430R | Fixed Resistor, Metal Film, 0.25W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-430R vs MFR25SFRFMT430R |
MFR25SFBF52-430R | Fixed Resistor, Metal Film, 0.25W, 430ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-430R vs MFR25SFBF52-430R |