Part Details for MFR2WSFTF73-31K6 by YAGEO Corporation
Overview of MFR2WSFTF73-31K6 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5818831K6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
RJE5918831K6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
RJE6018831K6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for MFR2WSFTF73-31K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W-S 31.6K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR2WSFTF73-31K6
MFR2WSFTF73-31K6 CAD Models
MFR2WSFTF73-31K6 Part Data Attributes
|
MFR2WSFTF73-31K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF73-31K6
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF73-31K6
This table gives cross-reference parts and alternative options found for MFR2WSFTF73-31K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF73-31K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFRFFFK31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs MFR2WSFRFFFK31K6 |
MFR2WSFRFMB31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs MFR2WSFRFMB31K6 |
FMF2WSFTFAV31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs FMF2WSFTFAV31K6 |
MFN2WSFBF52-31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs MFN2WSFBF52-31K6 |
MFR2WSFTFFT31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs MFR2WSFTFFT31K6 |
FMF2WSFRFPN31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs FMF2WSFRFPN31K6 |
FMF2WSFBF52-31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs FMF2WSFBF52-31K6 |
FMF2WSFTF52-31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs FMF2WSFTF52-31K6 |
MFN2WSFBFMB31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs MFN2WSFBFMB31K6 |
MFR2WSFRFPN31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-31K6 vs MFR2WSFRFPN31K6 |