Part Details for MFR3WSJT-73-8R2 by YAGEO Corporation
Overview of MFR3WSJT-73-8R2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR3WSJT-73-8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6292 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 3W-S 8.2 Ohms ±5% Automotive(AEC-Q200) | 4840 |
|
$0.0562 / $0.0686 | Buy Now |
Part Details for MFR3WSJT-73-8R2
MFR3WSJT-73-8R2 CAD Models
MFR3WSJT-73-8R2 Part Data Attributes
|
MFR3WSJT-73-8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSJT-73-8R2
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 8.2ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |