Part Details for MFR50SFTE52-9K1 by YAGEO Corporation
Overview of MFR50SFTE52-9K1 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFTE52-9K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR50SFTE52-9K1CT-ND
|
DigiKey | RES 9.1K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4173 In Stock |
|
$0.0098 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-9K1
|
Avnet Americas | General Type Metal Film Resistor 9.1kOhm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-9K1) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-9K1
|
Mouser Electronics | Metal Film Resistors - Through Hole 9.1K Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 13395 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0078 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 9.1K Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR50SFTE52-9K1
MFR50SFTE52-9K1 CAD Models
MFR50SFTE52-9K1 Part Data Attributes
|
MFR50SFTE52-9K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-9K1
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-9K1
This table gives cross-reference parts and alternative options found for MFR50SFTE52-9K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-9K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFTEPN9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs MFN50SFTEPN9K1 |
MFN50SFBEFKK9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs MFN50SFBEFKK9K1 |
MFN50SFRE26-9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs MFN50SFRE26-9K1 |
FMF50SFTEAV9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs FMF50SFTEAV9K1 |
FMF50SFTEPN9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs FMF50SFTEPN9K1 |
FMF50SFREPN9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs FMF50SFREPN9K1 |
MFN50SFBEM9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs MFN50SFBEM9K1 |
MFN50SFBEFFK9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs MFN50SFBEFFK9K1 |
FMF50SFBEMB9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs FMF50SFBEMB9K1 |
MFN50SFREPN9K1 | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-9K1 vs MFN50SFREPN9K1 |