Part Details for MFRC50001T/0FE by NXP Semiconductors
Overview of MFRC50001T/0FE by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for MFRC50001T/0FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MIFARE READER 32SO / NFC/RFID Read/Write 13.56MHz 32-Pin SO | 15000 |
|
$6.7400 / $8.4790 | Buy Now |
Part Details for MFRC50001T/0FE
MFRC50001T/0FE CAD Models
MFRC50001T/0FE Part Data Attributes
|
MFRC50001T/0FE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFRC50001T/0FE
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PDSO32, 7.5 MM, PLASTIC, MO-119, SOT-287-1, SOP-32
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.5 MM, PLASTIC, MO-119, SOT-287-1, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |