Microcontrollers and Processors
MFRC53101T/0FE,118
NXP Semiconductors
Description: MFRC531 - Standard ISO/IEC 14443 A/B reader solution SOP 32-Pin

Overview of MFRC53101T/0FE,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Telecommunications Automotive

Price & Stock for MFRC53101T/0FE,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MFRC53101T/0FE,118
EBV Elektronik (Alt: MFRC53101T/0FE,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MFRC53101T/0FE,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFRC53101T/0FE,118 by NXP Semiconductors

MFRC53101T/0FE,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Pin Count
32
Manufacturer Package Code
SOT287-1
Reach Compliance Code
compliant
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Supply Current-Max
150 mA
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. MFRC53101T/0FE,118
    NXP Semiconductors
    MFRC531 - Standard ISO/IEC 14443 A/B reader solution SOP 32-Pin
    VS

Related Parts for MFRC53101T/0FE,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFRC53101T/0FE,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFRC53101T/0FE,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MFRC53101T/0FE,118 would you like to use for your alert(s)?
  • Please alert me when MFRC53101T/0FE,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFRC53101T/0FE,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFRC53101T/0FE,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFRC53101T/0FE,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFRC53101T/0FE,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFRC53101T/0FE,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: