-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1952
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:8Kb, Output Power:1.3W, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Nxp MFRC63003HNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2094 |
|
$3.9800 / $6.8700 | Buy Now |
DISTI #
568-13700-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
458 In Stock |
|
$3.6148 / $6.6200 | Buy Now |
DISTI #
MFRC63003HNE
|
Avnet Americas | NFC Reader 4KB 17mA 2.5V to 5.5V 32-Pin HVQFN Tray - Trays (Alt: MFRC63003HNE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4138 / $3.9369 | Buy Now |
DISTI #
771-MFRC63003HNE
|
Mouser Electronics | NFC/RFID Tags & Transponders MIFARE /NTAG frontend RoHS: Compliant | 21891 |
|
$3.4400 / $6.6100 | Buy Now |
|
Future Electronics | MFRC630 Series 5.5V 13.56 MHz High-Performance MIFARE and NTAG Frontend-HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.3800 / $3.4700 | Buy Now |
|
Rochester Electronics | CLRC663 - High-performance multi-protocol NFC frontend RoHS: Compliant Status: Active Min Qty: 1 | 3820 |
|
$3.7500 / $4.4200 | Buy Now |
DISTI #
MFRC63003HNE
|
Avnet Americas | NFC Reader 4KB 17mA 2.5V to 5.5V 32-Pin HVQFN Tray - Trays (Alt: MFRC63003HNE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4138 / $3.9369 | Buy Now |
|
Ameya Holding Limited | IC RFID TRANSP 13.56MHZ 32HVQFN | 400 |
|
RFQ | |
DISTI #
MFRC63003HNE
|
Avnet Silica | NFC Reader 4KB 17mA 2.5V to 5.5V 32-Pin HVQFN Tray (Alt: MFRC63003HNE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RFID TRANSP 13.56MHZ 32HVQFN | 2010 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFRC63003HNE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFRC63003HNE
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |