Part Details for MFS 131 D by knitter-switch
Overview of MFS 131 D by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS 131 D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MFS131D-ND
|
DigiKey | SWITCH SLIDE ON - ON Min Qty: 500 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3882 | Buy Now |
DISTI #
MFS131D
|
TME | Switch: slide, Pos: 2, SPDT, 0.35A/30VDC, ON-ON, screw, -40÷85°C Min Qty: 1 | 33 |
|
$1.4900 / $2.6900 | Buy Now |
DISTI #
MFS 131 D
|
Avnet Abacus | Switch Slide ON ON SPDT Extended Top Slide 0.35A 30VDC 10000Cycle Quick Connect Panel Mount (Alt: MFS 131 D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |