-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0346
|
Newark | Res, 5K6, 1%, 250Mw, Axial, Metal Film, Resistance:5.6Kohm, Product Range:Mfs Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:250V, Resistor Element Material:Metal Film, Rohs Compliant: Yes |Koa MFS1/4CC5601F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3480 | Buy Now |
DISTI #
C1S413110649054
|
Chip1Stop | Res Metal Film 5.6K Ohm 1% 0.25W(1/4W) ツア50ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant pbFree: Yes | 2200 |
|
$0.1160 / $0.1500 | Buy Now |
DISTI #
C1S413116678270
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0817 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFS1/4CC5601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/4CC5601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MFS1/4CC5601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/4CC5601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/4CCT52R5601F | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC5601F vs MFS1/4CCT52R5601F |
MFS1/4CCVTA5601F | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC5601F vs MFS1/4CCVTA5601F |
MFS1/4CCM5F5601F | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC5601F vs MFS1/4CCM5F5601F |
MFS1/4CCU5601F | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC5601F vs MFS1/4CCU5601F |
MFS1/4CCMTA5601F | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC5601F vs MFS1/4CCMTA5601F |
MFS1/4CCM5R5601F | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC5601F vs MFS1/4CCM5R5601F |
MFS1/4CCVTR5601F | Fixed Resistor, Metal Film, 0.25W, 5600ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CC5601F vs MFS1/4CCVTR5601F |