Part Details for MFS201N-23-Z by NIDEC Components
Overview of MFS201N-23-Z by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS201N-23-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1562-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
391 In Stock |
|
$0.8908 / $1.7700 | Buy Now |
DISTI #
72154455
|
RS | Slide Switch, DPDT, 300mA, 30V, Standard, Through Hole, Right Angle, MFS Serie | Nidec Components MFS201N-23-Z RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.6200 | RFQ |