Part Details for MG00S6NCGF by ITT Interconnect Solutions
Overview of MG00S6NCGF by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG00S6NCGF
MG00S6NCGF CAD Models
MG00S6NCGF Part Data Attributes
|
MG00S6NCGF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MG00S6NCGF
ITT Interconnect Solutions
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, Solder Terminal, Long Slot Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | LONG SLOT | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | SPLASHPROOF SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for MG00S6NCGF
This table gives cross-reference parts and alternative options found for MG00S6NCGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG00S6NCGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG00S6NCGF | ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, 0.25A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MG00S6NCGF vs MG00S6NCGF |