Part Details for MG1020 by Megatec
Overview of MG1020 by Megatec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEG-MG1020
|
TME | Hot melt glue gun, Ø: 7mm, Effic: 6g/min, 20W, max.165°C, 230VAC Min Qty: 1 | 4 |
|
$8.0900 / $8.8300 | Buy Now |